Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRS07D-HM3-08
Order Code3527854
Product RangeeSMP Series
Technical Datasheet
58.944 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
10+ | €0.150 |
100+ | €0.124 |
500+ | €0.119 |
1000+ | €0.114 |
5000+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07D-HM3-08
Order Code3527854
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- Surface-mount fast rectifier
- Ideal for automated placement, glass passivated
- Meets JESD 201 class 2 whisker test
- AEC-Q101 qualified, wave and reflow solderable
- Band denotes cathode end polarity, single circuit configuration
- 200V maximum repetitive peak reverse voltage (Tamb = 25°C)
- 1.4A maximum average forward rectified current (TL = 65°C)
- 1.15V maximum instantaneous forward voltage (IF = 0.7A, Tamb = 25°C)
- 150ns maximum reverse recovery time (IF = 0.5A, IR = 1A, Irr = 0.25A)
- SMF (DO-219AB) package, operating junction and storage temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB (SMF)
Product Range
eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability