Print Page
43.695 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.336 |
10+ | €0.276 |
100+ | €0.182 |
500+ | €0.143 |
1000+ | €0.118 |
5000+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07J-GS08
Order Code2889205
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeeSMP
QualificationAEC-Q101
Product Overview
- 600V, 1.4A fast rectifier in 2 pin SMF (DO-219AB) package
- Suitable for surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated
- AEC-Q101 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability