Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRSSD25168A4R70KB06
Order Code2550663
Product RangeRSSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.360 |
10+ | €70.120 |
20+ | €63.950 |
Price for:Each
Minimum: 1
Multiple: 1
€87.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRSSD25168A4R70KB06
Order Code2550663
Product RangeRSSD Series
Technical Datasheet
Resistance4.7ohm
Product RangeRSSD Series
Power Rating200W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length168mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.7ohm
Power Rating
200W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
168mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (07-Nov-2024)
Product Range
RSSD Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability