Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRSSD30250A10R0JB06
Order Code1141303
Product RangeRSSD Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.380 |
| 10+ | €104.560 |
| 20+ | €97.090 |
Price for:Each
Minimum: 1
Multiple: 1
€143.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRSSD30250A10R0JB06
Order Code1141303
Product RangeRSSD Series
Technical Datasheet
Resistance10ohm
Product RangeRSSD Series
Power Rating280W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length250mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RSSD series medium and high power Wire-wound Vitreous Resistor with a single adjustable collar. This resistor is noted for its ability to withstand heavy transient and severe shock and vibration conditions. It complements the ohmic range of Vishay styles RW, RWST and RA in the low value area and can be tapped by means of adjustable collars.
- Excellent withstanding of thermal shock
- Mechanical strength
- Fire-proof
- Low ohmic values 0.10Ω available
- High long term stability drift <lt/>1.5% after 1000hrs
- 16 to 600W @ 25°C High power rating
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
280W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
250mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (07-Nov-2024)
Product Range
RSSD Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RSSD30250A10R0JB06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
Product traceability