Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRTO020FR1000JTE3
Order Code1140196
Product RangeRTO 20 Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
3+ | €9.320 |
5+ | €8.830 |
10+ | €8.350 |
20+ | €7.770 |
50+ | €7.180 |
Price for:Each
Minimum: 1
Multiple: 1
€9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTO020FR1000JTE3
Order Code1140196
Product RangeRTO 20 Series
Technical Datasheet
Resistance0.1ohm
Product RangeRTO 20 Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.1ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RTO 20 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 250ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability