Print Page
Packaging Options
14.539 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.271 |
10+ | €0.164 |
100+ | €0.161 |
500+ | €0.134 |
1000+ | €0.106 |
5000+ | €0.0736 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07M-GS08
Order Code1617733
Product RangeS07M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeS07M
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The S07M-GS08 is a surface-mount high-voltage Standard Recovery Rectifier ideal for automated placement.
- Band denotes cathode
- Glass-passivated
- Wave and reflow solderable
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
SMD
Product Range
S07M
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for S07M-GS08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability