Print Page
39.935 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.267 |
10+ | €0.187 |
100+ | €0.141 |
500+ | €0.109 |
1000+ | €0.0896 |
5000+ | €0.0801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07M-GS18
Order Code2889207
Product RangeeSMP
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeeSMP
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
DO-219AB
Product Range
eSMP
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for S07M-GS18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability