Print Page
12.061 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.214 |
50+ | €0.118 |
250+ | €0.0779 |
1000+ | €0.0711 |
15000+ | €0.0477 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS1FLD-GS08
Order Code1779224
Product RangeS1FLD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current22A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeS1FLD
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The S1FLD-GS08 is a surface-mount high-voltage Standard Recovery Rectifier ideal for automated placement.
- Band denotes cathode
- Glass-passivated
- Wave and reflow solderable
- 260°C/10 Seconds at terminals high temperature soldering
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.1V
Forward Surge Current
22A
Diode Case Style
SMD
Product Range
S1FLD
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability