Print Page
18.730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.410 |
10+ | €0.274 |
100+ | €0.169 |
500+ | €0.152 |
1000+ | €0.137 |
5000+ | €0.105 |
Price for:Each
Minimum: 5
Multiple: 5
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE30AFB-M3/6A
Order Code2313876
Product RangeSE30A
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time-
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2Pins
Product RangeSE30A
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SE30AFB-M3/6A is a surface-mount ESD Capability Rectifier with matte tin-plated solderable leads. It is suitable for use in general-purpose, polarity protection and rail-to-rail protection.
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- Very low profile - Typical height of 0.95mm
- Ideal for automated placement
Applications
Industrial, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
980mV
Forward Surge Current
40A
Diode Case Style
DO-221AC
Product Range
SE30A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability