Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
12.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.365 |
| 10+ | €0.225 |
| 100+ | €0.210 |
| 500+ | €0.195 |
| 1000+ | €0.182 |
| 5000+ | €0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE40N3J-M3/I
Order Code4377171
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationQuad Common Anode
Forward Voltage Max1.05V
Reverse Recovery Time-
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDFN33A
No. of Pins4Pins
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Quad Common Anode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
4Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.05V
Forward Surge Current
70A
Diode Case Style
DFN33A
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
Product traceability