Print Page
8.682 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.900 |
| 10+ | €0.776 |
| 100+ | €0.746 |
| 500+ | €0.591 |
| 1000+ | €0.540 |
| 5000+ | €0.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSF5408-TR
Order Code1469380
Product RangeSFx
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeSFx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SF5408-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated
- Hermetically sealed axial leaded glass envelope
- Low reverse current
- High reverse voltage
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
SOD-64
Product Range
SFx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001034