Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.759 |
25+ | €0.700 |
50+ | €0.640 |
100+ | €0.581 |
500+ | €0.522 |
Product Information
Product Overview
SFH6286 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of <gt/> 8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
- Phototransistor output, AC input, low input current optocoupler
- High common mode interference immunity
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
55V
No SVHC (07-Nov-2024)
Surface Mount DIP
50mA
63%
-
Technical Docs (2)
Alternatives for SFH6286-2
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate