Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.209 |
9000+ | €0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€627.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA436DJ-T1-GE3
Order Code4320194
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0094ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max350mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.0094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
350mV
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability