Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.130 |
50+ | €1.030 |
100+ | €0.934 |
250+ | €0.876 |
500+ | €0.771 |
1000+ | €0.756 |
2500+ | €0.740 |
Product Information
Product Overview
The SIC402BCD-T1-GE3 is an advanced standalone Synchronous Buck Regulator with programmable LDO featuring integrated power MOSFETs, bootstrap switch. The SiC402A is capable of operating with all ceramic solutions and switching frequencies up to 1MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current. The internal LDO may be used to supply 5V for the gate drive circuits or it may be bypassed with an external 5V for optimum efficiency and used to drive external n-channel MOSFETs or other loads. Additional features include cycle-by-cycle current limit, voltage soft-start, under-voltage protection, programmable over-current protection, soft shutdown and selectable power-save. The Vishay Siliconix SiC402A also provides an enable input and a power good output.
- High efficiency <gt/>95%
- 10A continuous output current capability
- Integrated bootstrap switch
- Programmable 200mA LDO with bypass logic
- Temperature compensated current limit
- All ceramic solution enabled
- Pseudo fixed-frequency adaptive on-time control
- Programmable input UVLO threshold
- Independent enable pin for switcher and LDO
- Selectable ultra-sonic power-save mode (SiC402A)
- Programmable soft-start and soft-shutdown
- 1% internal reference voltage
- Power good output
- Over-voltage and under-voltage protections
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Buck Regulator, LDO
1
2
32Pins
85°C
-
Lead (10-Jun-2022)
MLP
28V
1
MLP
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate