Print Page
Image is for illustrative purposes only. Please refer to product description.
5.372 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €4.800 |
50+ | €3.370 |
100+ | €3.050 |
500+ | €2.810 |
1500+ | €2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€24.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC453ED-T1-GE3
Order Code3587064
Technical Datasheet
Output TypeAdjustable
DC / DC Converter TypeNon Isolated POL
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min4.5V
Input Voltage Max20V
Max Output Current15A
IC Case / PackagePowerPAK MLP34-57
Output Current15A
No. of Pins34Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency Typ1.5MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP34-57
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
20V
IC Case / Package
PowerPAK MLP34-57
No. of Pins
34Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
1.5MHz
DC / DC Converter Type
Non Isolated POL
Topology
Synchronous Buck (Step Down)
Input Voltage Min
4.5V
Max Output Current
15A
Output Current
15A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP34-57
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability