Print Page
Image is for illustrative purposes only. Please refer to product description.
2.764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.600 |
50+ | €1.500 |
100+ | €1.280 |
250+ | €1.210 |
500+ | €1.170 |
1000+ | €1.130 |
2500+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC638ACD-T1-GE3
Order Code2932875
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max24V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePowerPAK MLP55
No. of Pins31Pins
Switching Frequency Max1.5MHz
Product Range-
MSLMSL 1 - Unlimited
IC Generic NumberSiC638
SVHCTo Be Advised
Product Overview
The<bold> SiC638</bold> are integrated power stage solutions optimized for synchronous buck applications to offer high current, high efficiency, and high power density performance. Packaged in Vishay’s proprietary 5 mm x 5 mm MLP package, SiC638 enables voltage regulator designs to deliver up to 50 A continuous current per phase. The internal power MOSFETs utilizes Vishay’s state-of-the-art Gen IV TrenchFET technology that delivers industry benchmark performance to significantly reduce switching and conduction losses.
- Thermally enhanced PowerPAK MLP55-31L package
- Vishay’s Gen IV MOSFET technology and a low side MOSFET with integrated Schottky diode
- Delivers up to 50A continuous current
- High efficiency performance
- High frequency operation up to 1.5MHz
- Power MOSFETs optimized for 19V input stage
- 3.3V/5V PWM logic with tri-state and hold-off
- Zero current detect control for light load efficiency improvement
- Low PWM propagation delay (<lt/>20ns)
- Faster disable
- Thermal monitor flag
- Under voltage lockout
Applications
Power Supplies
Technical Specifications
Input Voltage Min
2.7V
Output Current
50A
Output Voltage Max
-
No. of Pins
31Pins
Product Range
-
IC Generic Number
SiC638
Input Voltage Max
24V
Output Voltage Min
-
DC / DC Converter IC Case
PowerPAK MLP55
Switching Frequency Max
1.5MHz
MSL
MSL 1 - Unlimited
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability