Print Page
Image is for illustrative purposes only. Please refer to product description.
4.837 In Stock
3.600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.273 |
| 10+ | €0.184 |
| 100+ | €0.166 |
| 500+ | €0.160 |
| 1000+ | €0.154 |
| 5000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSML4744A-E3/61
Order Code2889233
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for SML4744A-E3/61
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability