Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3
Order Code4320320
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.158 |
9000+ | €0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€474.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1539EH-T1_GE3
Order Code4320320
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel850mA
Continuous Drain Current Id P Channel850mA
Drain Source On State Resistance N Channel0.21ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
850mA
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
850mA
Drain Source On State Resistance N Channel
0.21ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability