Print Page
5.855 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.270 |
100+ | €0.908 |
500+ | €0.723 |
1000+ | €0.708 |
5000+ | €0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQD40061EL_GE3
Order Code2932967
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0042ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation107W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
100A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0042ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability