Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €2.140 |
100+ | €1.630 |
500+ | €1.400 |
1000+ | €1.300 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P Channel
32A
PowerPAK SO
10V
100W
175°C
AEC-Q101
No SVHC (21-Jan-2025)
80V
0.021ohm
Surface Mount
2V
8Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SQJ469EP-T1_GE3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate