Print Page
Image is for illustrative purposes only. Please refer to product description.
3.600 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1800+ | €0.067 |
3600+ | €0.066 |
7200+ | €0.065 |
10800+ | €0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
€120.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS16-E3/61T
Order Code2476648
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
-
Alternatives for SS16-E3/61T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
Product traceability