Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/57T.
Order Code1837082
Product RangeSSC53 Series
Technical Datasheet
757 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.260 |
100+ | €0.199 |
500+ | €0.173 |
1000+ | €0.168 |
2000+ | €0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/57T.
Order Code1837082
Product RangeSSC53 Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Forward Current If(AV)5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB
No. of Pins2Pins
Forward Voltage VF Max450mV
Current, Ifs max175A
Operating Temperature Max150°C
Product RangeSSC53 Series
SVHCLead
Alternatives for SSC53L-E3/57T.
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Current, Ifs max
175A
Product Range
SSC53 Series
Forward Current If(AV)
5A
Diode Case Style
DO-214AB
Forward Voltage VF Max
450mV
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
Product traceability