Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT22C156K100USS
Order Code3812131
Product RangeT22 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.160 |
3+ | €88.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€107.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT22C156K100USS
Order Code3812131
Product RangeT22 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitor Case / Package-
Capacitance Tolerance± 10%
ESR3.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.03A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT22 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- T22 series wet tantalum SMD capacitors
- Tantalum metal case with glass-to-tantalum hermetic seal
- Advanced SMD packaging with high volumetric efficiency
- Enhanced performance, high reliability design
- Surface-mount device
- Increased thermal shock capability of 300 cycles
- Designed for the avionics and aerospace applications
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
-
ESR
3.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.03A
Product Width
3.2mm
Product Range
T22 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability