Print Page
Image is for illustrative purposes only. Please refer to product description.
1.295 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.751 |
10+ | €0.488 |
25+ | €0.432 |
50+ | €0.376 |
100+ | €0.320 |
500+ | €0.293 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMD1000
Order Code2889680
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min600%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High gain photo Darlington output optocoupler suitable for use in programmable logic, modems, answering machines and general applications.
- Low profile package
- ACIsolation test voltage of 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
- UL1577, file no. E76222 system code M, double protection approval
- CSA 22.2 bulletin 5A, double protection approval
- DIN EN 60747-5-5 (VDE 0884-5) approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability