Print Page
Image is for illustrative purposes only. Please refer to product description.
38.281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.518 |
| 10+ | €0.351 |
| 100+ | €0.270 |
| 500+ | €0.242 |
| 1000+ | €0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TCMT1100 is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The elements are mounted on one lead-frame providing a fixed distance between input and output for highest safety requirements. It is suitable for programmable logic controllers, modems, answering machines and general applications.
- Low temperature coefficient of CTR
- 0.3pF Typical low coupling capacitance
- 6V Reverse voltage
- 60mA Forward current
- -40 to +100°C Operating ambient temperature range
- 3750VRMS AC isolation test voltage
Applications
Automation & Process Control, Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Alternatives for TCMT1100
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206
Product traceability