Print Page
Image is for illustrative purposes only. Please refer to product description.
2.142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.350 |
25+ | €1.330 |
50+ | €1.300 |
100+ | €1.280 |
500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCND5000
Order Code1328395
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width25mm
Sensing Distance25mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If100mA
Reverse Voltage Vr5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max-
Collector Current IC Max-
Forward Voltage1.2V
Sensor Output TypePIN Photodiode
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCND5000 is a Reflective Optical Sensor with PIN photodiode output. Includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light. Operating range within <gt/>20% relative collector current 2 to 25mm. Daylight blocking filter. Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC.
- Lead (Pb)-free soldering
- 940nm Emitter wave length
- Pin photodiode detector
- -40 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Sensing Distance
25mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
-
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
25mm
Supply Voltage Min
-
Forward Current If
100mA
Sensor Case / Package
SMD
Collector Current IC Max
-
Sensor Output Type
PIN Photodiode
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability