Print Page
Image is for illustrative purposes only. Please refer to product description.
7.764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.915 |
10+ | €0.772 |
25+ | €0.761 |
50+ | €0.750 |
100+ | €0.739 |
500+ | €0.669 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCPT1300X01
Order Code2251268
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageSMD
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max20V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCPT1300X01 is a Subminiature Transmissive Optical Sensor with transistor output. The compact transmissive sensor includes an infrared emitter and phototransistor detector. Suitable for detection of motion speed.
- 0.3mm Aperture
- 950nm Emitter wavelength
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Aperture Width
0.3mm
Forward Current If
25mA
Collector Emitter Voltage Max
20V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064954
Product traceability