Print Page
Image is for illustrative purposes only. Please refer to product description.
10.440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.883 |
25+ | €0.845 |
50+ | €0.806 |
100+ | €0.768 |
500+ | €0.687 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCRT5000
Order Code1470066
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width2.5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Collector Current IC Max100mA
IP Rating-
Qualification-
Product Overview
The TCRT5000 is a Reflective Optical Sensor which includes an infrared emitter and phototransistor in a 3.5mm leaded package which blocks visible light.
- Phototransistor Detector
- 2.5mm Peak Operating Distance
- 1mA Typical Output Current Under Test
- 950nm Emitter Wavelength
- Daylight Blocking Filter
- Lead (Pb)-Free Soldering Released
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
100mA
Qualification
-
Sensing Distance / Slot Width
2.5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
70V
IP Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability