Print Page
Image is for illustrative purposes only. Please refer to product description.

3.359 In Stock
1.020 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.939 |
10+ | €0.756 |
25+ | €0.747 |
50+ | €0.739 |
100+ | €0.730 |
500+ | €0.685 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1202
Order Code1470058
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.1mm
Supply Voltage Min-
Gap Width3.1mm
Aperture Width0.5mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If60mA
Reverse Voltage Vr6V
Collector Emitter Voltage Max70V
Forward Voltage1.25V
Collector Current IC Max200mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCST1202 series Transmissive Sensor that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. Typical application includes optical switch, photo interrupter, counter, encoder.
- Phototransistor detector type
- 2mA IC Typical output current under test
- Daylight blocking filter
- 950nm Emitter wavelength
- 3.1mm Gap
- 0.5mm Aperture
- Daylight blocking filter integrated
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.25V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.1mm
Gap Width
3.1mm
Supply Voltage Max
-
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Collector Current IC Max
200mA
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability