Print Page
Image is for illustrative purposes only. Please refer to product description.
1.135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.931 |
25+ | €0.897 |
50+ | €0.862 |
100+ | €0.828 |
500+ | €0.811 |
Price for:Each
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST2103
Order Code1470060
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.1mm
Gap Width3.1mm
Supply Voltage Min-
Aperture Width1mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If60mA
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Forward Voltage1.25V
Collector Current IC Max4mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TCST2103 is a transmissive optical sensor with phototransistor output. That includes an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. Application includes optical switch, photo interrupter, counter, encoder.
- 3.1mm gap width, 1mm aperture width
- 4mA typ output current under test
- Daylight blocking filter integrated
- Collector current is 4mA typ ( VCE = 5V, IF = 20mA)
- Current transfer ratio is 20% typ (VCE = 5V, IF = 20mA)
- Collector emitter saturation voltage is 0.4V max (IF = 20mA, IC = 1mA)
- Forward voltage is 1.25V typ (IF = 60mA)
- Turn-on time is 10µs typ (IC = 2mA, VS = 5V, RL = 100 ohm)
- Turn-off time is 8µs typ (IC = 2mA, VS = 5V, RL = 100 ohm)
- Dimension(L x W x H) is 24.5 x 6.3 x 10.8mm, ambient temperature range from - 55 to + 85°C
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.1mm
Aperture Width
1mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
70V
Forward Voltage
1.25V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.1mm
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
60mA
Reverse Voltage Vr
6V
Collector Current IC Max
4mA
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability