Print Page
Image is for illustrative purposes only. Please refer to product description.
22.000 In Stock
20.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.610 |
10+ | €0.424 |
100+ | €0.317 |
500+ | €0.252 |
1000+ | €0.239 |
Price for:Each
Minimum: 5
Multiple: 5
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEFT4300
Order Code1045526
Technical Datasheet
Wavelength Typ925nm
Viewing Angle30°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.
- Fast response times
- Daylight blocking filter matched with 940nm emitters
- Angle of half sensitivity is ± 30°
- Typical wavelength of 925nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
925nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
Product traceability