Print Page
Image is for illustrative purposes only. Please refer to product description.
893 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.820 |
10+ | €0.574 |
50+ | €0.498 |
200+ | €0.421 |
500+ | €0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TEMT1020 is a surface-mount black Silicon NPN Phototransistor with high radiant sensitivity. Filter bandwidth is matched with 870 to 950nm IR emitters and it has floor life of 168h, MSL 3, according to J-STD-020.
- High radiant sensitivity
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Signal Processing
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability