Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.700 |
| 10+ | €3.300 |
| 25+ | €3.150 |
| 50+ | €2.990 |
| 100+ | €2.840 |
| 500+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFDU4301-TR1
Order Code2251283
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance700mm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current70µA
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TFDU4301-TR1 is an Infrared Transceiver Module for IrDA® applications. The transceiver module consists of a PIN photodiode, an infrared emitter (IRED) and a low-power control IC to provide a total front-end solution in a single package. This device covers an extended IrDA low power range of close to 1m. With an external current control resistor the current can be adjusted for shorter ranges.
- Extended IrDA low power range to about 70cm
- Typical remote control range 12m
- Low power consumption
- Power shutdown mode
- Low profile
- High efficiency emitter
- Compliant with IrDA background light specification
- EMI immunity in GSM bands <gt/>300V/m verified
Applications
Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
70µA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Data Rate Max
115.2Kbps
Data Transmission Distance
700mm
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
Product traceability