Print Page
Image is for illustrative purposes only. Please refer to product description.
13.272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.343 |
10+ | €0.236 |
100+ | €0.168 |
500+ | €0.137 |
1000+ | €0.118 |
Price for:Each
Minimum: 5
Multiple: 5
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHK46Q1R2
Order Code2251295
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The TLHK46Q1R2 is a High Intensity LED designed to meet the increasing demand for AlInGaP on GaAs technology. It is housed in a 3mm clear plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. All packing units are categorized in luminous intensity groups. That allows users to assemble LEDs with uniform appearance. It is suitable for use with status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- Small mechanical tolerances
- 5V Reverse voltage
- 80mW Power dissipation
- Halogen-free, green product
Applications
Signalling
Technical Specifications
LED Colour
Red
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability