Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW060349R9BEEN
Order Code2371192
Product RangeTNPW e3 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW060349R9BEEN
Order Code2371192
Product RangeTNPW e3 Series
Technical Datasheet
Resistance49.9ohm
Voltage Rating75V
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for TNPW060349R9BEEN
3 Products Found
Technical Specifications
Resistance
49.9ohm
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Temperature Coefficient
± 25ppm/K
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
75V
Power Rating
125mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 0.1%
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055