Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTS53YL501MR10
Order Code1141470
Product RangeTS53 Series
Technical Datasheet
449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €2.510 |
50+ | €1.960 |
100+ | €1.840 |
200+ | €1.710 |
500+ | €1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTS53YL501MR10
Order Code1141470
Product RangeTS53 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeTS53 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length5mm
Product Width5mm
Product Height2.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
The Vishay TS53 series are single turn, cermet sealed, surface mount miniature trimming potentiometers. These trimming potentiometer are designed for surface mount applications and offers volumetric efficiency with high performance and stability. TS53 design is suitable for both manual and automatic operation and can withstand wave and reflow soldering techniques.
- 5mm square shape potentiometer
- Resistance value ranges 10 ohm to 1Mohm
- Power rating of 0.25W at 70°C
- ±20% tolerance
- Maximum working voltage is 200V
- Sealing is IP67 rated
- Temperature coefficient is resistance (TCR) is ±100ppm/°C
- Small size for optimum packaging density
- Tests according to CECC 41000 or IEC 60393-1
- Operating temperature range from -55°C to 125°C
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TS53 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
5 mm Square
Product Length
5mm
Product Height
2.7mm
Operating Temperature Max
155°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
500ohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
Product traceability