Print Page
Image is for illustrative purposes only. Please refer to product description.
2.552 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.434 |
25+ | €0.395 |
50+ | €0.355 |
100+ | €0.316 |
500+ | €0.263 |
Price for:Each
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHF5210
Order Code1779669
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)30mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The TSHF5210 is a 890nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in a clear, untinted plastic package. It is suitable for use in infrared high speed remote control and free air data transmission systems with high modulation frequencies or high data transmission rate requirements, transmission systems according to IrDA requirements and for carrier frequency based systems (e.g. ASK/FSK -coded, 450KHz or 1.3MHz) and smoke-automatic fire detectors.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±10° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 12MHz High modulation bandwidth (fc)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
30ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
30mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TSHF5210
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000361
Product traceability