Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSMP58000
Order Code2251308
Technical Datasheet
Carrier Frequency60kHz
IR Receiver Mounting StyleSide View Through Hole
Transmission Range5m
Remote Control Code-
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity12mW/m²
Directivity45°
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
SVHCTo Be Advised
Product Overview
- IR sensor module for remote control systems
- Photo detector and preamplifier in one package
- AC coupled response from 20KHz to 60KHz, all data formats
- Improved shielding against electrical field disturbance
- TTL and CMOS compatibility
- Output active low
- Carrier out signal for code learning functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Carrier Frequency
60kHz
Transmission Range
5m
Supply Voltage Max
5.5V
Automatic Gain Control (AGC) Type
-
Directivity
45°
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Remote Control Code
-
Supply Voltage Min
2.5V
Detection Threshold / Sensitivity
12mW/m²
Operating Temperature Min
-25°C
Supply Current
700µA
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability