Print Page
Image is for illustrative purposes only. Please refer to product description.
1.468 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.591 |
10+ | €0.479 |
25+ | €0.469 |
50+ | €0.460 |
100+ | €0.450 |
500+ | €0.429 |
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP2238
Order Code4913073
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP2238 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is mostly used for remote controlling.
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage range from 2.5V to 5.5V
- Transmission range of 45m
- Improved immunity against ambient light
- Carrier frequency of 38KHz
- Directivity of 45°
- Supply current of 950µA
- Operating temperature range from -25°C to 85°C
Applications
Industrial
Notes
This components have not been qualified according to automotive specifications.
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
SVHC
No SVHC (07-Nov-2024)
Alternatives for TSOP2238
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability