Print Page
Image is for illustrative purposes only. Please refer to product description.
2.431 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.750 |
10+ | €0.607 |
25+ | €0.598 |
50+ | €0.589 |
100+ | €0.580 |
500+ | €0.538 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP2438
Order Code4913097
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeNEC, Sharp, r-step
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP2438 from Vishay is a miniaturized IR receiver module for remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. TSOP2438 is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs, the AGC4 used in the TSOP2438 may suppress some data signals. This device widely used for remote controlling.
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage range from 2.5V to 5.5V
- Transmission range of 45m
- Improved immunity against ambient light
- Carrier frequency of 38KHz
- Directivity of 45°
- Supply current of 950µA
- Operating temperature range from -25°C to 85°C
Applications
Industrial
Notes
This components have not been qualified according to automotive specifications.
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
NEC, Sharp, r-step
Automatic Gain Control (AGC) Type
AGC4
Directivity
45°
Supply Voltage Min
4.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
SVHC
No SVHC (07-Nov-2024)
Alternatives for TSOP2438
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
Product traceability