Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP31138
Order Code2251320
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeMCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2, RCMM
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC1
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
MCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2, RCMM
Automatic Gain Control (AGC) Type
AGC1
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011