Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP31436
Order Code2251324
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5, RC-6, Panasonic
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TSOP31436 is a miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the device may suppress some data signals.
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Consumer Electronics, Industrial
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
RC-5, RC-6, Panasonic
Automatic Gain Control (AGC) Type
AGC4
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability