Print Page
Image is for illustrative purposes only. Please refer to product description.
1.040 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.230 |
| 10+ | €0.656 |
| 25+ | €0.640 |
| 50+ | €0.624 |
| 100+ | €0.608 |
| 500+ | €0.547 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP34436
Order Code2251341
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5, RC-6, Panasonic
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.08mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
RC-5, RC-6, Panasonic
Automatic Gain Control (AGC) Type
AGC4
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.08mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (07-Nov-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability