Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP36436TT
Order Code3777940
Product RangeTSOP36xxx Series
Technical Datasheet
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.020 |
25+ | €0.959 |
50+ | €0.899 |
100+ | €0.838 |
500+ | €0.769 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP36436TT
Order Code3777940
Product RangeTSOP36xxx Series
Technical Datasheet
Carrier Frequency36kHz
IR Receiver Mounting StyleTop View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic
Transmission Range24m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity30W/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current3mA
Product RangeTSOP36xxx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
36kHz
Remote Control Code
RC-5, RC-6, Panasonic
Automatic Gain Control (AGC) Type
AGC4
Directivity
50°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TSOP36xxx Series
IR Receiver Mounting Style
Top View Surface Mount
Transmission Range
24m
Detection Threshold / Sensitivity
30W/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
3mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability