Print Page
Image is for illustrative purposes only. Please refer to product description.
1.218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.661 |
10+ | €0.555 |
25+ | €0.531 |
50+ | €0.507 |
100+ | €0.483 |
500+ | €0.428 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP38238
Order Code2251359
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current350µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP38238 is a 38kHz IR Receiver Module for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
- Very Low Supply Current
- Photo Detector and Preamplifier in One Package
- Internal Filter for PCM Frequency
- Improved Shielding Against EMI
- Improved Immunity Against Ambient Light
- Insensitive to Supply Voltage Ripple and Noise
Applications
Security
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
45°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
350µA
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000576
Product traceability