Print Page
Image is for illustrative purposes only. Please refer to product description.
1.026 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 10+ | €1.100 |
| 25+ | €1.030 |
| 50+ | €0.961 |
| 100+ | €0.891 |
| 500+ | €0.821 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP57438TT1
Order Code2251385
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range40m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.2mW/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current700µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP57438TT1 is a miniaturized SMD IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a PCB, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. It contains the AGC4 design and may suppress some data signals.
- ±75° Half angle sensitivity
- Low supply current
- Photo detectors and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Consumer Electronics, Industrial
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC4
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top View Surface Mount
Transmission Range
40m
Detection Threshold / Sensitivity
0.2mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
700µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.188603
Product traceability