Print Page
Image is for illustrative purposes only. Please refer to product description.
604 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.995 |
| 10+ | €0.855 |
| 25+ | €0.844 |
| 50+ | €0.833 |
| 100+ | €0.822 |
| 500+ | €0.752 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP6238TR
Order Code4913220
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Transmission Range40m
Automatic Gain Control (AGC) TypeAGC2
Detection Threshold / Sensitivity0.2mW/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP6238TR is a 38kHz Miniaturized SMD IR Receiver Module for infrared remote control systems. PIN diode and preamplifier are assembled on lead frame. The demodulated output signal can directly be decoded by a microprocessor. This is the standard IR remote control SMD-receiver series, supporting all major transmission codes.
- Internal filter for PCM frequency
- Continuous data transmission possible
- TTL and CMOS compatibility
- Improved immunity against ambient light
- Output active low
- Low power consumption
- ≥10 cycles/burst Suitable burst length
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC2
Directivity
50°
Supply Voltage Min
4.5V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
40m
Detection Threshold / Sensitivity
0.2mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
SVHC
No SVHC (07-Nov-2024)
Alternatives for TSOP6238TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability