Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP75456WTT
Order Code3777949
Product RangeTSOP75xxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.560 |
25+ | €1.440 |
50+ | €1.320 |
100+ | €1.200 |
500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP75456WTT
Order Code3777949
Product RangeTSOP75xxx Series
Technical Datasheet
Carrier Frequency56kHz
IR Receiver Mounting StyleTop View Surface Mount
Remote Control CodeR-step, Thomson RCA
Transmission Range16m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity30W/m²
Directivity75°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current3mA
Product RangeTSOP75xxx Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
56kHz
Remote Control Code
R-step, Thomson RCA
Automatic Gain Control (AGC) Type
AGC4
Directivity
75°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TSOP75xxx Series
IR Receiver Mounting Style
Top View Surface Mount
Transmission Range
16m
Detection Threshold / Sensitivity
30W/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
3mA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability