Print Page
Image is for illustrative purposes only. Please refer to product description.
376 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.350 |
| 10+ | €1.100 |
| 25+ | €1.050 |
| 50+ | €1.000 |
| 100+ | €0.954 |
| 500+ | €0.894 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP77338TT
Order Code1870773
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeMitsubishi, RECS-80, r-map, XMP-1, XMP-2
Transmission Range40m
Automatic Gain Control (AGC) TypeAGC3
Detection Threshold / Sensitivity0.2mW/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSOP77338TT is a two lens miniaturized IR Receiver Module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap contains an IR filter. The device is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. It contains the newer AGC3 designs and it may suppress some data signals if continuously transmitted.
- Improved immunity against HF and RF noise
- Continuous data transmission possible
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Capable of side or top view
- Insensitive to supply voltage ripple and noise
- Two lenses for high sensitivity and wide receiving angle
Applications
Consumer Electronics, Industrial
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
Mitsubishi, RECS-80, r-map, XMP-1, XMP-2
Automatic Gain Control (AGC) Type
AGC3
Directivity
50°
Supply Voltage Min
2.7V
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
40m
Detection Threshold / Sensitivity
0.2mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-20°C
Supply Current
950µA
SVHC
No SVHC (07-Nov-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability