Print Page
Image is for illustrative purposes only. Please refer to product description.
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.510 |
25+ | €2.330 |
50+ | €2.160 |
100+ | €1.980 |
500+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTS7100
Order Code1652535
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity5°
Diode Case StyleTO-18
Radiant Intensity (Ie)800mW/Sr
Rise Time800ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.3V
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
950nm emitting diode in GaAs technology in a hermetically sealed package suitable for use in radiation source in near infrared range.
- High reliability
- High radiant power
- High radiant intensity
- Angle of half intensity: ϕ = ±5°
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
TO-18
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
5°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.3V
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000334
Product traceability